846-024-540-204

Heilind Number:EDA846-024-540-204
Manufacturer:EDAC
Manufacturer Number:846-024-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. These durable connectors, featuring a housing made of UL 94V-0 Diallyl Phthalate, are designed for reliable performance in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure secure and efficient data transfer. The dual-row design, with 24 positions, offers ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Upgrade your PCB connections with these high-temp connectors for optimal performance and durability.