846-024-540-207

Heilind Number:EDA846-024-540-207
Manufacturer:EDAC
Manufacturer Number:846-024-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure connections. With a pitch of .125 inches and 24 positions spread across 2 rows, they facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Their straight mount orientation and green color make them easy to identify and install, while their 3A amperage rating guarantees reliable power transmission. Trust in our connectors for seamless performance in critical electronic systems.