846-024-540-208

Heilind Number:EDA846-024-540-208
Manufacturer:EDAC
Manufacturer Number:846-024-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-208

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring enhanced durability. With a dual-row configuration and 24 positions, they offer ample connectivity options for your PCB applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for various industries. Trust in their quality to streamline your board-to-board connections efficiently.