846-024-540-212

Heilind Number:EDA846-024-540-212
Manufacturer:EDAC
Manufacturer Number:846-024-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-212

Detailed Description

Elevate your connectivity with our High-Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With an amperage rating of 3A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, offer seamless PCB connectivity. Perfect for board-to-board applications, these connectors boast 24 positions for comprehensive linking. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in these connectors for secure and efficient electronic connections.