846-024-540-602

Heilind Number:EDA846-024-540-602
Manufacturer:EDAC
Manufacturer Number:846-024-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto PCBs. The contact material, crafted from copper alloy, guarantees optimal conductivity. Boasting 24 positions and a straight mount orientation, these connectors facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of industrial applications. Trust in our innovative solution for your connectivity needs.