846-024-540-604

Heilind Number:EDA846-024-540-604
Manufacturer:EDAC
Manufacturer Number:846-024-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-604

Detailed Description

Enhance your high-temperature connective systems with our cutting-edge Green Card Edge Connectors. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a single row configuration with 24 positions, ensuring seamless connectivity in various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in extreme environments. Perfect for PCB connectivity, these connectors are a must-have for any electronic setup.