846-024-540-607

Heilind Number:EDA846-024-540-607
Manufacturer:EDAC
Manufacturer Number:846-024-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact single-row design and a pitch of .125 inches, they offer seamless integration on your PCBs. The copper alloy contact material ensures reliable conductivity, while the 24 positions allow for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your setup with these high-quality connectors and experience enhanced connectivity like never before.