846-024-540-612

Heilind Number:EDA846-024-540-612
Manufacturer:EDAC
Manufacturer Number:846-024-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row with 24 positions, ensuring seamless integration into your electronic systems. The vibrant green color not only adds a pop of visual interest but also signifies their high amperage capacity of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee robust performance even in extreme operating conditions ranging from -40 to 105 °C. The copper alloy contact material and .125-inch pitch deliver reliable conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Trust in our connectors to optimize your board-to-board connections with precision and stability.