846-024-540-802

Heilind Number:EDA846-024-540-802
Manufacturer:EDAC
Manufacturer Number:846-024-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-802

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for seamless performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a 3A amperage capacity and copper alloy contacts, they guarantee reliable power transmission. The double-row layout, with 24 positions and a pitch of .125 inches, offers ample connectivity options for your boards. Effortlessly integrate them in a straight orientation for a secure fit, even in extreme temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with these top-of-the-line connectors, essential for any professional electronics project.