846-024-540-803

Heilind Number:EDA846-024-540-803
Manufacturer:EDAC
Manufacturer Number:846-024-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-803

Detailed Description

Elevate your high-temperature PCB connections with our green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a maximum amperage of 3 A, they offer efficient power transmission for your electronic devices. The dual-row design with 24 positions allows for versatile connectivity, while the copper alloy contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications. Trust in our quality connectors to streamline your board-to-board PCB connections with ease.