846-024-540-807

Heilind Number:EDA846-024-540-807
Manufacturer:EDAC
Manufacturer Number:846-024-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-807

Detailed Description

Enhance your high temperature PCB connections with these durable Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a green housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and 24 positions, these connectors offer ample connectivity for your application. The copper alloy contacts ensure efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Upgrade your connection reliability with these high-quality Card Edge Connectors.