846-024-540-808

Heilind Number:EDA846-024-540-808
Manufacturer:EDAC
Manufacturer Number:846-024-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 24 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and electronic devices. Whether for data transmission or power distribution, trust in our Card Edge Connectors to deliver superior connectivity solutions. Elevate your PCB designs with these high-performance connectors.