846-024-540-812

Heilind Number:EDA846-024-540-812
Manufacturer:EDAC
Manufacturer Number:846-024-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-540-812

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows of Copper Alloy contacts providing a total of 24 positions, they offer seamless connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing facilitate efficient PCB assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.