846-024-541-101

Heilind Number:EDA846-024-541-101
Manufacturer:EDAC
Manufacturer Number:846-024-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-101

Detailed Description

Experience seamless connections in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors boast a 3A amperage rating and feature housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With a single row configuration and 24 positions, they facilitate efficient PCB connections. Crafted from durable Copper Alloy, the contacts ensure long-lasting performance. The .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Trust in our connectors for secure and durable board-to-board PCB connections.