846-024-541-102

Heilind Number:EDA846-024-541-102
Manufacturer:EDAC
Manufacturer Number:846-024-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-102

Detailed Description

Elevate your connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a single row layout with 24 positions, facilitating seamless board-to-board connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure both durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliability in any application. Upgrade your PCB connections with this essential component, ideal for a wide range of industries.