846-024-541-103

Heilind Number:EDA846-024-541-103
Manufacturer:EDAC
Manufacturer Number:846-024-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-103

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for efficient power transmission, these connectors feature a single row with 24 positions, ensuring seamless integration into your PCB setup. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable performance in extreme environments. With a low pitch of .125 inches and row spacing of .2 inches, they offer optimal signal integrity. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.