846-024-541-104

Heilind Number:EDA846-024-541-104
Manufacturer:EDAC
Manufacturer Number:846-024-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they are perfect for a variety of PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting 24 positions and a straight mount orientation, they offer seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your setup with these top-of-the-line connectors for unparalleled performance and peace of mind.