846-024-541-107

Heilind Number:EDA846-024-541-107
Manufacturer:EDAC
Manufacturer Number:846-024-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 24 positions, allowing for seamless integration in various electronic setups. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. The contact material, made of Copper Alloy, offers superior conductivity. At a pitch of .125 in and row spacing of .2 in, they enable precise board-to-board connections. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C, making them the perfect choice for high-stress environments. Upgrade your system with these essential components, available in our extensive line of connectors.