846-024-541-108

Heilind Number:EDA846-024-541-108
Manufacturer:EDAC
Manufacturer Number:846-024-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high temperature conditions. With a compact single-row layout and 24 positions, they offer efficient connectivity for your applications. The copper alloy contact material guarantees secure and low-resistance connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of projects, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in our quality connectors to streamline your board-to-board PCB connections with ease.