846-024-541-201

Heilind Number:EDA846-024-541-201
Manufacturer:EDAC
Manufacturer Number:846-024-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. With a 3A amperage rating, they offer efficient power transmission for your applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and precise connections. Boasting 24 positions, these connectors are perfect for your board-to-board PCB assembly needs. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in our connectors to deliver seamless connectivity in your projects.