846-024-541-207

Heilind Number:EDA846-024-541-207
Manufacturer:EDAC
Manufacturer Number:846-024-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-207

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and boast a durable housing material of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The compact design includes two rows of 24 positions each, with a pitch of .125 inches and row spacing of .2 inches, offering seamless integration onto PCBs. Suitable for straight mount orientation, these connectors guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for critical applications in various industries. Upgrade your system's connectivity with these high-performance Card Edge Connectors.