846-024-541-212

Heilind Number:EDA846-024-541-212
Manufacturer:EDAC
Manufacturer Number:846-024-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-212

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed to meet your most demanding connectivity needs. With a sleek and durable green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both reliability and safety in any application. Featuring two rows of 24 positions each, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for high-temperature applications. Whether for commercial or industrial use, our Card Edge Connectors provide a seamless and efficient connection solution for your PCB needs.