846-024-541-602

Heilind Number:EDA846-024-541-602
Manufacturer:EDAC
Manufacturer Number:846-024-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-602

Detailed Description

Elevate your high temperature connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. The single-row design with 24 positions allows for easy and secure connections. Crafted from durable copper alloy, the contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether for industrial machinery or electronic devices, these connectors offer a dependable solution for your connectivity needs.