846-024-541-604

Heilind Number:EDA846-024-541-604
Manufacturer:EDAC
Manufacturer Number:846-024-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-604

Detailed Description

Elevate your high-temperature PCB connections with our Green Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, they offer reliable performance even in extreme environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. With a 3A amperage rating and straight mount orientation, these connectors are ideal for demanding applications in various industries. Upgrade your connectivity solutions with these high-quality connectors, a vital component in your PCB assembly process.