846-024-541-607

Heilind Number:EDA846-024-541-607
Manufacturer:EDAC
Manufacturer Number:846-024-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-607

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and durable solution for your circuit board integration needs. With a current rating of 3A, they ensure reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides excellent heat resistance and flame retardancy. With a single row design and 24 positions, they offer efficient space utilization. The copper alloy contact material guarantees low contact resistance and high conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are ensured. Designed for straight mount orientation, installation is quick and easy. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for a variety of industrial applications. Elevate your connectivity with these reliable and high-performance card edge connectors.