846-024-541-608

Heilind Number:EDA846-024-541-608
Manufacturer:EDAC
Manufacturer Number:846-024-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green casing made from UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. Featuring a single row layout with 24 positions, they ensure seamless connectivity on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Trust in our quality Card Edge Connectors to keep your systems running smoothly.