846-024-541-802

Heilind Number:EDA846-024-541-802
Manufacturer:EDAC
Manufacturer Number:846-024-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-802

Detailed Description

Enhance the efficiency of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in harsh environments. With a current rating of 3A and 24 positions across 2 rows, they provide ample connectivity for your PCB layouts. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Upgrade your connectivity solutions with these high-quality components.