846-024-541-804

Heilind Number:EDA846-024-541-804
Manufacturer:EDAC
Manufacturer Number:846-024-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-804

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connectors, designed to deliver optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliability and safety in all applications. With a robust copper alloy contact material, they offer superior conductivity, while their two-row design with 24 positions allows for efficient data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring dependable board-to-board connectivity. Elevate your high-temperature connectivity with our premium Card Edge Connectors, designed to deliver optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliability and safety in all applications. With a robust copper alloy contact material, they offer superior conductivity, while their two-row design with 24 positions allows for efficient data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring dependable board-to-board connectivity.