846-024-541-807

Heilind Number:EDA846-024-541-807
Manufacturer:EDAC
Manufacturer Number:846-024-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-541-807

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a robust housing made of UL 94V-0 Diallyl Phthalate ensuring durability in even the most demanding environments. With a 3 A amperage rating and copper alloy contact material, they offer efficient power transmission. The double-row design with 24 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity with our high-quality Card Edge Connectors.