846-024-555-201

Heilind Number:EDA846-024-555-201
Manufacturer:EDAC
Manufacturer Number:846-024-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors are visually distinctive while offering a seamless fit for your electronic assemblies. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure secure and efficient power transmission, rated for up to 3A. The double-row design with 24 positions allows for versatile connection options, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Suitable for straight mounting, these connectors boast an operating temperature range of -40 to 105°C, guaranteeing consistent functionality even in extreme conditions. Elevate your connectivity solutions with these high-quality card edge connectors.