846-024-555-204

Heilind Number:EDA846-024-555-204
Manufacturer:EDAC
Manufacturer Number:846-024-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, offer superior connectivity for up to 24 positions. Perfect for board-to-board PCB setups, these connectors support straight mounting orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality in various applications. Explore our range of connectors for the perfect fit in your project.