846-024-555-207

Heilind Number:EDA846-024-555-207
Manufacturer:EDAC
Manufacturer Number:846-024-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-207

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer reliable performance even in demanding environments. With a dual-row design and twenty-four positions, these connectors provide ample connectivity options. Crafted from durable Copper Alloy, they ensure secure contacts. The standard .125-inch pitch and .2-inch row spacing are ideal for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Choose these connectors for seamless and durable PCB integration.