846-024-555-212

Heilind Number:EDA846-024-555-212
Manufacturer:EDAC
Manufacturer Number:846-024-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are perfect for demanding applications with a color-coded green housing made from UL 94V-0 Diallyl Phthalate. With a durable construction featuring copper alloy contact material, they ensure reliable connectivity even in high-temperature environments. The connectors feature two rows with a pitch of .125 inches and row spacing of .2 inches, accommodating 24 positions for seamless board-to-board connections. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Trust in our connectors to deliver exceptional quality and longevity for your projects.