846-024-555-802

Heilind Number:EDA846-024-555-802
Manufacturer:EDAC
Manufacturer Number:846-024-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors offer a robust solution for your electronic connections. With a 3 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, they ensure both safety and efficiency. The two rows of Copper Alloy contacts, arranged with a .125-inch pitch and .2-inch row spacing, provide secure mating with your boards. With 24 positions and a straight mount orientation, they offer versatile integration options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.