846-024-555-803

Heilind Number:EDA846-024-555-803
Manufacturer:EDAC
Manufacturer Number:846-024-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-803

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a vibrant green color and boast a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure both safety and durability. With two rows of 24 positions each, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing guarantee precise and efficient connections. Operating flawlessly between -40 and 105°C, they're ideal for industrial and high-temperature settings. Whether you're in the market for reliability, performance, or both, our Card Edge Connectors deliver on all fronts. Upgrade your connectivity game today.