846-024-555-804

Heilind Number:EDA846-024-555-804
Manufacturer:EDAC
Manufacturer Number:846-024-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-804

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With an amperage of 3 A and contact material crafted from Copper Alloy, these connectors ensure reliable power transmission. Their double-row configuration, with 24 positions at a pitch of .125 inches, offers efficient connectivity. Engineered for versatility, they support straight mounting orientation and operate flawlessly within a wide temperature range of -40 to 105 °C. Upgrade your electronic assemblies with these essential components for seamless board-to-board connections.