846-024-555-807

Heilind Number:EDA846-024-555-807
Manufacturer:EDAC
Manufacturer Number:846-024-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 24 positions offers versatile connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component in the world of electronics.