846-024-555-808

Heilind Number:EDA846-024-555-808
Manufacturer:EDAC
Manufacturer Number:846-024-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-555-808

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 24 positions, they ensure efficient signal transmission on your PCB. The copper alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Choose these connectors for superior performance and peace of mind in your projects.