846-024-556-201

Heilind Number:EDA846-024-556-201
Manufacturer:EDAC
Manufacturer Number:846-024-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in vibrant green. Designed for durable performance, these connectors feature a UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission with a 3A amperage rating. With a double row configuration, each with 24 positions spaced at a pitch of .125 inches, they provide seamless board-to-board connectivity. Suitable for a wide range of applications, these connectors are built to withstand extreme operating temperatures from -40 to 105°C, making them a dependable choice for your electronic projects. Upgrade your setup with the ultimate in performance and durability.