846-024-556-202

Heilind Number:EDA846-024-556-202
Manufacturer:EDAC
Manufacturer Number:846-024-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections for your PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, they ensure reliable performance in various applications. With two rows and 24 positions, these connectors provide ample connectivity options for your needs. The straight mount orientation makes installation easy and efficient. Trust in our connectors to deliver quality and efficiency in your board-to-board PCB connections.