846-024-556-204

Heilind Number:EDA846-024-556-204
Manufacturer:EDAC
Manufacturer Number:846-024-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-204

Detailed Description

Enhance your high temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring a secure connection. With a pitch of .125 inches and 24 positions across 2 rows, they provide ample versatility for your PCB assembly needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is paramount. Trust in our connectors to deliver consistent performance, even in the harshest of conditions. Elevate your connectivity solutions with our robust Card Edge Connectors.