846-024-556-207

Heilind Number:EDA846-024-556-207
Manufacturer:EDAC
Manufacturer Number:846-024-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each rated for 3 A, you can easily achieve secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 24 available positions offer ample connectivity options. Whether used in straight or angled orientations, these connectors maintain stable contact even in harsh conditions, with an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component from our wide range of reliable connectors.