846-024-556-212

Heilind Number:EDA846-024-556-212
Manufacturer:EDAC
Manufacturer Number:846-024-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-212

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in a sleek Green design. Built to withstand demanding environments, these connectors feature a high amperage rating of 3 A and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows of copper alloy contacts, each positioned with a pitch of .125 inches and a row spacing of .2 inches, you can achieve reliable and efficient connectivity. Perfect for various applications, these connectors offer 24 positions for seamless integration. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in our cutting-edge technology to elevate your PCB connections.