846-024-556-802

Heilind Number:EDA846-024-556-802
Manufacturer:EDAC
Manufacturer Number:846-024-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-temperature environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, these green connectors ensure reliable performance, even in harsh conditions. Featuring two rows and 24 positions, they offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting, these connectors are ideal for board-to-board applications. Operating effectively in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality in diverse settings. Upgrade your setup with these essential components, perfect for demanding industrial and electronic projects.