846-024-556-804

Heilind Number:EDA846-024-556-804
Manufacturer:EDAC
Manufacturer Number:846-024-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they offer reliable power transmission for your PCB applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 24 positions for seamless board-to-board connections. Suitable for a wide range of environments, from -40 to 105°C, these connectors guarantee stable operation in any setting. Upgrade your setup with this essential component and experience enhanced connectivity like never before.