846-024-556-807

Heilind Number:EDA846-024-556-807
Manufacturer:EDAC
Manufacturer Number:846-024-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-807

Detailed Description

Enhance connectivity within your high-temperature electronic systems with our durable and efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and offer a steady amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable and safe operation. With two rows and 24 positions, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Whether for straight or angled mounting orientations, these connectors guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Upgrade your connector solutions with this essential component for seamless board-to-board connectivity.