846-024-556-808

Heilind Number:EDA846-024-556-808
Manufacturer:EDAC
Manufacturer Number:846-024-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors are built to last with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy. Featuring two rows with a total of 24 positions, they offer ample connectivity options for your applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors ensure precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and commercial settings. The straight mount orientation facilitates easy installation on your PCBs, guaranteeing efficient and stable contact. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.