846-024-556-812

Heilind Number:EDA846-024-556-812
Manufacturer:EDAC
Manufacturer Number:846-024-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-556-812

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3A, they provide efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring high safety standards. Perfect for connecting PCBs, they offer two rows of 24 positions each, with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable copper alloy, the contacts guarantee long-lasting connectivity. Whether you need straight or right-angle mounting, these connectors offer versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive applications. Elevate your connectivity game with these essential components.