846-024-558-101

Heilind Number:EDA846-024-558-101
Manufacturer:EDAC
Manufacturer Number:846-024-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Engineered for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a single row layout and 24 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide convenient connection points. Perfect for board-to-board setups, these connectors boast a straight mount orientation and can handle temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components for seamless data transmission and power delivery.