846-024-558-104

Heilind Number:EDA846-024-558-104
Manufacturer:EDAC
Manufacturer Number:846-024-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a single row layout and 24 copper alloy contacts, they offer seamless connectivity for your electronic devices. The right-angle mount orientation allows for easy installation, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our range of connectors for a seamless PCB assembly experience.